Facom S.210SR 1/2 in Square Extension Bar Socket Extension, 125mm Overall
- RS Stock No.:
- 235-0520
- Mfr. Part No.:
- S.210SR
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-0520
- Mfr. Part No.:
- S.210SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Model Number | S.210SR | |
| Drive Size | 1/2 in | |
| Drive Type | Square | |
| Sub Type | Extension Bar | |
| Product Type | Socket Extension | |
| Overall Length | 125 mm | |
| Finish | Copper Brazing | |
| Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Model Number S.210SR | ||
Drive Size 1/2 in | ||
Drive Type Square | ||
Sub Type Extension Bar | ||
Product Type Socket Extension | ||
Overall Length 125 mm | ||
Finish Copper Brazing | ||
Material Beryllium Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom S.SR series non sparking extension. It is made of copper beryllium alloy.
Overall length 125 mm
Related links
- Facom S.208SR 12.7 mm Square Extension Bar Socket Extension, 100mm Overall
- Facom S.212SR 12.7 mm Square Extension Bar Socket Extension, 200mm Overall
- Facom S.215AVSE 12.7 mm Square Extension Bar Socket Extension, 265mm Overall
- Facom S.210AVSE 1/2→12.7 mm Square Extension Bar Socket Extension, 145mm Overall
- Facom S.215SR 1/2 in Square Extension Bar Socket Extension, 250mm Overall
- CK 1/2 in Square Extension Bar Extension, 125mm Overall
- Teng Tools 1/2 Square Extension Bar Extension, 125mm Overall
- Knipex 3/8 in Square Extension Bar Extension, 125mm Overall
