Facom 1/4 in Socket Accessory Socket Accessory, 115mm Overall
- RS Stock No.:
- 659-050
- Mfr. Part No.:
- R.120AT
- Manufacturer:
- Facom
Subtotal (1 unit)*
€5.70
(exc. VAT)
€7.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.70 |
*price indicative
- RS Stock No.:
- 659-050
- Mfr. Part No.:
- R.120AT
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Accessory | |
| Drive Size | 1/4in | |
| Sub Type | Socket Accessory | |
| Overall Length | 115mm | |
| Finish | Bright Chrome | |
| Standards/Approvals | NF ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Accessory | ||
Drive Size 1/4in | ||
Sub Type Socket Accessory | ||
Overall Length 115mm | ||
Finish Bright Chrome | ||
Standards/Approvals NF ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 1/4" sliding handle features a brake housed in the handle head, keeping the sliding shaft securely in the T-handle or L-handle position. It meets ASME B107.10, DIN 3122, ISO 3315, and NF ISO 3315 standards and is backed by a lifetime warranty, offering an exchange if needed.
Bright chrome finish for durability and resistance to corrosion
Related links
- Facom 1/4 in Square Socket Accessory Socket Accessory, 55mm Overall
- Facom 1/4 in Square Socket Accessory Socket Accessory, 100mm Overall
- Facom 1/2 in T-Handle Handle
- SAM 6.35 mm Square Sliding Handle Handle, 115mm Overall
- Facom Socket Accessory Socket Accessory
- Facom 3/8 in Square Socket Accessory Socket Accessory, 250mm Overall
- Facom 3/8 in Square Socket Accessory Socket Accessory, 75mm Overall
- Facom 3/8 in Square Socket Accessory Socket Accessory, 125mm Overall
