SAM 1/2 in Extension Cord Extension Connector, 585mm Overall
- RS Stock No.:
- 666-153
- Mfr. Part No.:
- S-450
- Manufacturer:
- SAM
Subtotal (1 unit)*
€44.85
(exc. VAT)
€55.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.85 |
*price indicative
- RS Stock No.:
- 666-153
- Mfr. Part No.:
- S-450
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extension Connector | |
| Drive Size | 1/2in | |
| Sub Type | Extension Cord | |
| Overall Length | 585mm | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extension Connector | ||
Drive Size 1/2in | ||
Sub Type Extension Cord | ||
Overall Length 585mm | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM outillage 1/2 inch telescopic extension cord is expertly designed to enhance your tool performance by offering an adjustable length of 428 mm to 585 mm. Ideal for powerful tightening and loosening tasks, this extension cord features a telescopic handle for added convenience and versatility. Constructed with quality materials, it combines an optimal weight of 1.090 kg with Compact dimensions, making it an essential addition to your toolkit. Whether youre in a professional workshop or handling home repairs, this extension cord ensures efficiency and reliability, streamlining your operations while providing the user comfort needed in demanding situations.
Adjustable length from 428 mm to 585 mm for versatile use
Lightweight design at 1.090 kg enhances ease of handling
Telescopic handle promotes powerful and efficient tightening/loosening
Compact dimensions ensure easy storage and portability
Constructed for durability in everyday workshop conditions
Backed by the SAM TOOL guarantee for peace of mind
Ideal for both professional and domestic applications
Related links
- SAM ZJ.215 9.53 mm Square Extension Cord Extension, 250mm Overall
- SAM ZS.210 12.7 mm Square Extension Cord Extension, 125mm Overall
- SAM ZS.215 12.7 mm Square Extension Cord Extension, 250mm Overall
- SAM ZJ.210 9.53 mm Square Extension Cord Extension, 130mm Overall
- SAM 1 in Drive 30mm Torque Impact Socket
- SAM 27 mm 1 in Drive Impact Socket
- SAM S-215V 1/2 in Extension Bar Extension, 250mm Overall
- SAM P3462-59 1/2 in Extension Cable Extension Bar Extension, 410mm Overall
