SAM NS.210 75 mm Square Extension Extension, 75mm Overall
- RS Stock No.:
- 221-2349
- Mfr. Part No.:
- NS-210
- Manufacturer:
- SAM
Subtotal (1 unit)*
€22.94
(exc. VAT)
€28.22
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.94 |
*price indicative
- RS Stock No.:
- 221-2349
- Mfr. Part No.:
- NS-210
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 75mm | |
| Product Type | Extension | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 75mm | |
| Finish | Blackened | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 75mm | ||
Product Type Extension | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 75mm | ||
Finish Blackened | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- SAM S.201 12.7 mm Square Extension Extension, 75mm Overall
- SAM S.208 12.7 mm Square Extension Extension, 75mm Overall
- SAM J.208 9.53 mm Square Extension Extension, 75mm Overall
- SAM NS.215 125 mm Square Extension Extension, 125mm Overall
- SAM NS.217 250 mm Square Extension Extension, 250mm Overall
- SAM 19.05 mm Square Extension Extension, 200mm Overall
- SAM S.201 12.7 mm Square Extension Extension, 125mm Overall
- SAM NM210 180 mm Square Extension Extension, 180mm Overall
