Facom R.600RCK 1/4 in Square Knurled Lock Extension, 600 mm Overall
- RS Stock No.:
- 235-0447
- Distrelec Article No.:
- 304-22-695
- Mfr. Part No.:
- R.600RCK
- Manufacturer:
- Facom
Discontinued
- RS Stock No.:
- 235-0447
- Distrelec Article No.:
- 304-22-695
- Mfr. Part No.:
- R.600RCK
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/4 in | |
| Type | Knurled Lock Extension | |
| Drive Type | Square | |
| Overall Length | 600 mm | |
| Model | R.600RCK | |
| Sub Type | Locking Extension Bar | |
| Finish | Chrome | |
| Material | Steel | |
| Non Sparking | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/4 in | ||
Type Knurled Lock Extension | ||
Drive Type Square | ||
Overall Length 600 mm | ||
Model R.600RCK | ||
Sub Type Locking Extension Bar | ||
Finish Chrome | ||
Material Steel | ||
Non Sparking No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom R.RCK series locking extension has a drive size of 1/4 inch. It enables FOD restriction. It has shiny chrome finish.
Safety locking mechanism
No risk loss of sockets
Knurling makes it easy operation
No risk loss of sockets
Knurling makes it easy operation
Related links
- Facom R.210AVSE 1/4 in Square Drive Extension Extension, 116mm Overall
- Facom R.209 1/4 in Square Extension Bar Extension, 55mm Overall
- Facom R.210RC 1/4 in Square Locking Extension Bar Extension, 100mm Overall
- Facom R.210S 1/4 in Square Wobble Extension Bar Extension, 100mm Overall
- Facom R.55RCK 1/4 in Square Locking Extension Bar Socket Extension, 55mm Overall
- Facom R.350RCK 1/4 in Square Locking Extension Bar Socket Extension, 350mm Overall
- Facom R.217RC 1/4 in Square Locking Extension Bar Extension, 250mm Overall
- Facom R.216 1/4 in Square Flexible Extension Socket, 150mm Overall
