Facom S.284 1/2 in Square Socket Adapter Socket Adapter

Subtotal (1 unit)*

€82.16

(exc. VAT)

€101.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.16

*price indicative

RS Stock No.:
235-0553
Mfr. Part No.:
S.284
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Adapter

Drive Size

1/2in

Sub Type

Socket Adapter

Drive Type

Square

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IT
The Facom S series adapters has a drive size of 20 x 7 mm.

Weight 145 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy