Facom S.3/4SR 12.7 mm 12 Point Socket Socket Socket, 42mm Overall
- RS Stock No.:
- 235-0564
- Mfr. Part No.:
- S.3/4SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€120.60
(exc. VAT)
€148.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.60 |
*price indicative
- RS Stock No.:
- 235-0564
- Mfr. Part No.:
- S.3/4SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 12.7mm | |
| Product Type | Socket | |
| Drive Type | 12 Point Socket | |
| Sub Type | Socket | |
| Overall Length | 42mm | |
| Finish | Copper Brazing | |
| Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 12.7mm | ||
Product Type Socket | ||
Drive Type 12 Point Socket | ||
Sub Type Socket | ||
Overall Length 42mm | ||
Finish Copper Brazing | ||
Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom S.SR series non sparking 12 point sockets has a drive size of 1/2 inch. It is made of copper beryllium alloy.
Overall length 42 mm
Related links
- Facom S.18SR 18 mm 12 Point Socket Socket Socket, 42mm Overall
- Facom S.20SR 1/2 in 12 Point Socket Socket Socket, 42mm Overall
- Facom S.17SR 12.7 mm 12 Point Socket Socket Socket, 40mm Overall
- Facom S.11/16SR 12.7 mm 12 Point Socket Socket Socket, 40mm Overall
- Facom S.13/16SR 12.7 mm 12 Point Socket Socket Socket, 43mm Overall
- Facom S.19SR 1/2 in Non-Sparking 12 Point Socket Socket, 42 mm Overall
- SAM NR-240 1/4 in Universal Joint Socket, 42mm Overall
- Facom 28-Piece 1/2 in 12 Point Socket Set
