SAM NR-240 1/4 in Universal Joint Socket, 42mm Overall
- RS Stock No.:
- 209-567
- Mfr. Part No.:
- NR-240
- Manufacturer:
- SAM
Subtotal (1 unit)*
€24.95
(exc. VAT)
€30.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.95 |
*price indicative
- RS Stock No.:
- 209-567
- Mfr. Part No.:
- NR-240
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/4in | |
| Product Type | Socket | |
| Sub Type | Universal Joint | |
| Overall Length | 42mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 1174-2, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/4in | ||
Product Type Socket | ||
Sub Type Universal Joint | ||
Overall Length 42mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 1174-2, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NR-240
The SAM Outillage Impact joint is a prime example of precision engineering and superior craftsmanship. Designed for professionals who demand reliability and performance, this tool effortlessly blends functionality with ease of use. It features a burnish finish, showcasing not just aesthetic appeal but also enhanced durability, making it suitable for the most rigorous applications. Built to meet stringent standards such as DIN 3120 and NF ISO 1174 2, this impact joint guarantees compatibility and efficiency with a range of tools. With a manufacturer's guarantee that lasts without time limitations, you can trust this product to serve your needs under normal conditions, ensuring peace of mind in your toolkit.
Lightweight at just 30 grams making it easy to handle during use
Compact 42 mm length allows for access in tight spaces
Manufacturer guarantee without time limits reflecting confidence in quality
Related links
- Teng Tools 1/4 in Universal Universal Joint, 33mm Overall
- SAM NM-240 1 in Universal Joint, 125mm Overall
- SAM NR-210 1/4 in Square Extension Bar, 75mm Overall
- Facom K.240A 3/4 in Universal Universal Joint, 105mm Overall
- Teng Tools 940030-C 3/4 in Universal Joint
- SAM 12 mm 1/4 in Drive Impact Socket, 23mm length
- SAM 1/4 in Drive 1/4 in Hexagon, 42mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
