Facom K.151AR 3/4 in Square Spinner Ratchet Socket Ratchet, 170mm Overall
- RS Stock No.:
- 235-9826
- Mfr. Part No.:
- K.151AR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€61.27
(exc. VAT)
€75.36
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.27 |
*price indicative
- RS Stock No.:
- 235-9826
- Mfr. Part No.:
- K.151AR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/4in | |
| Product Type | Socket Ratchet | |
| Sub Type | Spinner Ratchet | |
| Drive Type | Square | |
| Overall Length | 170mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/4in | ||
Product Type Socket Ratchet | ||
Sub Type Spinner Ratchet | ||
Drive Type Square | ||
Overall Length 170mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom makes this rotor for 3/4" drive ratchets.
It weighs just 29 g
Related links
- Facom K.151B 3/4 in Square Spinner Ratchet Socket Driver, 170mm Overall
- Facom M.151 1 in Ratchet Spinner Ratchet Socket Ratchet
- Facom K.151RN 1/4 in Square Ratchet Repair Kit Ratchet Renewal Kit, 170mm Overall
- Teng Tools 1/4 in Square 1/4 in Drive Mini Palm Ratchet Socket Ratchet, 76mm Overall
- Facom K.126A 19.05 mm Square Extension Bar Socket Ratchet, 500mm Overall
- Facom K.125A 19.05 mm Square Extension Bar Socket Ratchet, 425mm Overall
- Facom K.149M 3/4 in Square Ratchet Handle Ratchet Handle
- Facom K.149RN 3/4 in Square Ratchet Repair Kit Ratchet Renewal Kit, 510mm Overall
