Facom K.149M 3/4 in Square Ratchet Handle Ratchet Handle

Subtotal (1 unit)*

€49.25

(exc. VAT)

€60.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.25

*price indicative

RS Stock No.:
235-9823
Mfr. Part No.:
K.149M
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

3/4in

Product Type

Ratchet Handle

Drive Type

Square

Sub Type

Ratchet Handle

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom makes this handle for K.149, it is suitable for outdoor work. The Robust mechanism is protected against dirt. It has a countersunk reversing lever and a reset angle of 9°. It is a removable handle.

Length is 510 mm, and has 40 teeth on inside

Safety lock with catch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy