BETA 3/4 in Square 920/16 Socket Adapter, 46mm Overall
- RS Stock No.:
- 251-5305
- Mfr. Part No.:
- 920/16
- Manufacturer:
- BETA
Subtotal (1 unit)*
€15.34
(exc. VAT)
€18.87
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.34 |
*price indicative
- RS Stock No.:
- 251-5305
- Mfr. Part No.:
- 920/16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 3/4in | |
| Product Type | Socket Adapter | |
| Drive Type | Square | |
| Sub Type | 920/16 | |
| Overall Length | 46mm | |
| Finish | Chrome | |
| Standards/Approvals | UNI/ISO 3316, DIN 3123 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 3/4in | ||
Product Type Socket Adapter | ||
Drive Type Square | ||
Sub Type 920/16 | ||
Overall Length 46mm | ||
Finish Chrome | ||
Standards/Approvals UNI/ISO 3316, DIN 3123 | ||
RoHS Status: Exempt
The BETA Professional Hand Tools adaptor, 1/2 female and 3/4 male drives with a diameter of 26 mm.
Length 46 mm
Weight 123 g
UNI/ISO 3316 DIN 3123
Related links
- BETA 3/4 in Square Socket Adapter, 200mm Overall
- BETA 3/4 in Square Socket Adapter, 380mm Overall
- SAM Drain Adapter, 46mm Overall Non-Sparking
- BETA 3/4 in Square Socket Joint, 108mm Overall
- Facom K.200E 3/4 in Square Adapter Socket Adapter, 152mm Overall
- SAM C-230 3/4 in Square Adapter Socket Adapter, 56mm Overall
- Facom K.230B 3/4 in Square Coupler Socket Adapter, 58.5mm Overall
- Facom NS.232B 1/2→3/4 in Square Socket Socket Adapter, 48mm Overall
