BETA 3/4 in Square Socket Joint, 108mm Overall
- RS Stock No.:
- 251-5310
- Mfr. Part No.:
- 928/25
- Manufacturer:
- BETA
Subtotal (1 unit)*
€85.77
(exc. VAT)
€105.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.77 |
*price indicative
- RS Stock No.:
- 251-5310
- Mfr. Part No.:
- 928/25
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 3/4in | |
| Product Type | Socket Joint | |
| Drive Type | Square | |
| Overall Length | 108mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3123, UNI/ISO 3316 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 3/4in | ||
Product Type Socket Joint | ||
Drive Type Square | ||
Overall Length 108mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3123, UNI/ISO 3316 | ||
RoHS Status: Exempt
The BETA Professional Hand Tools 3/4" drive universal joint with a diameter of 40 mm.
Length 106 mm
Related links
- BETA 3/4 in Square Socket Adapter, 200mm Overall
- BETA 3/4 in Square Socket Adapter, 380mm Overall
- BETA 3/4 in Square 920/16 Socket Adapter, 46mm Overall
- Facom K.240SR 3/4 in Square Universal Joint Socket Joint, 110mm Overall
- Bahco NS236-24 3/4 in Square Non-Sparking Drive Universal Joint Socket Joint, 110mm Overall
- STAHLWILLE 561 3/4 in Square Socket Accessory Universal Joint, 109mm Overall
- BETA 3/4 in Drive 41 mm 6 Point Square, 71mm Overall Length
- BETA 3/4 in Drive 21 mm 12 Point Square, 51mm Overall Length
