Facom K.200E 3/4 in Square Adapter Socket Adapter, 152mm Overall
- RS Stock No.:
- 235-9833
- Mfr. Part No.:
- K.200E
- Manufacturer:
- Facom
Subtotal (1 unit)*
€171.10
(exc. VAT)
€210.45
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.10 |
*price indicative
- RS Stock No.:
- 235-9833
- Mfr. Part No.:
- K.200E
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/4in | |
| Product Type | Socket Adapter | |
| Sub Type | Adapter | |
| Drive Type | Square | |
| Overall Length | 152mm | |
| Finish | Satin Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/4in | ||
Product Type Socket Adapter | ||
Sub Type Adapter | ||
Drive Type Square | ||
Overall Length 152mm | ||
Finish Satin Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/4 inch drive fixed adaptor for use with bars K.125A or K.126A. For power loosening without damaging the ratchet.
Finish: Satin chrome
Related links
- Facom ECR 1/4 in Square Socket Adapter Socket Adapter, 25mm Overall
- SAM C-230 3/4 in Square Adapter Socket Adapter, 56mm Overall
- Wera 870/4 1/4 in Square Adapter Socket Adapter, 50mm Overall
- RS PRO 3/8→1/4 in Square Adapter Socket Adapter
- Bahco 3/4 in Square Adapter Socket, 63mm Overall
- SAM 3/4 in Square Adapter Socket, 10mm Overall
- Wera 780 C 1/2 in Square Adapter Socket Adapter, 35mm Overall
- SAM S-232 1/2 in Square Adapter Socket Adapter, 47mm Overall
