Teng Tools M340085-C Adapter Adapter, 25mm Overall

Subtotal (1 unit)*

€34.44

(exc. VAT)

€42.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.44

*price indicative

RS Stock No.:
810-264
Mfr. Part No.:
M340085-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Adapter

Sub Type

Adapter

Overall Length

25mm

Finish

Satin

Material

Chrome Vanadium

Standards/Approvals

3123

COO (Country of Origin):
TW
The Teng Tools step-up adaptor enables the seamless connection between different drive sizes. It facilitates the use of a 3/8 inch drive socket on a 1/4 inch drive tool, enhancing versatility in socket applications.

Crafted from Durable chrome vanadium steel for strength and longevity

Satin finish provides a reliable grip for effective handling of sockets

Features a ball detent on the male end for secure socket retention

Includes a metal socket clip for convenient storage on a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy