Wera 870/2 1/2 x 5/16 in Adapter Socket Adapter, 25mm Overall

Subtotal (1 unit)*

€15.38

(exc. VAT)

€18.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.38

*price indicative

RS Stock No.:
266-6723
Mfr. Part No.:
05136002001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Drive Size

1/2 x 5/16in

Product Type

Socket Adapter

Sub Type

Adapter

Overall Length

25mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

870/2 Adaptor, 1/2 x 5/16"


The Wera Tool shank for power tool sockets with square head output. 5/16" hexagonal drive.

Adaptor for machine-operated nut spinner sockets

5/16" hexagon drive

3/8" external square

1/2" external square

Application:


Nut spinner sockets Drive External hexagon Output External square

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy