STAHLWILLE 4018754005697 1/2 in Square, 84mm Overall

Subtotal (1 unit)*

€48.19

(exc. VAT)

€59.27

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€48.19

*price indicative

RS Stock No.:
270-2003
Mfr. Part No.:
03020027
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Drive Size

1/2in

Drive Type

Square

Overall Length

84mm

Model Number

4018754005697

Finish

Chrome

Material

Steel

Shank Size

27mm

Standards/Approvals

ASME B 107.5M, E DIN EN 3710, E DIN EN 3709, DIN 3124/ISO 2725-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE double hex socket is made up of high performance steel and it has double hexagon AS drive output profile. That tool are valued worldwide for their excellent quality.

Chrome plated material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy