STAHLWILLE 5092/1 IMP 1/2 in Square Socket Accessory Pin, 20mm Overall

Image representative of range

Subtotal (1 unit)*

€4.91

(exc. VAT)

€6.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.91

*price indicative

RS Stock No.:
719-368
Mfr. Part No.:
39022030
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Pin

Drive Size

1/2in

Sub Type

Socket Accessory

Drive Type

Square

Overall Length

20mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Locking pin 1/2 inch is designed to provide exceptional reliability and ease of use for mechanics and tradespeople. This versatile locking pin is suitable for socket tools, specifically optimised for a range of sizes from 8-14 mm, E10-E16, and T30-T60. Its robust construction ensures that it can withstand rigorous use while maintaining a secure grip. Ideal for those who demand precision and safety in their tools, this locking pin contributes to efficient workflow without compromising on quality. A preferred choice for professionals in automotive and industrial settings, it guarantees a sturdy yet simple solution to your fastening needs.

Compatible with IMPACT socket tools for enhanced versatility

Designed for precision use in multiple sizes, accommodating 8-14 mm, E10-E16, and T30-T60

Compact dimensions and lightweight build make it user-friendly and portable

Constructed from high-quality materials for long-lasting durability and performance

Facilitates quick and secure locking for effective tool operation

Offers minimal weight increase to toolkit without sacrificing strength

Suitable for both casual users and professionals in automotive or industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy