SAM NJ-210 3/8 in Square Extension Bar Handle, 75mm Overall
- RS Stock No.:
- 270-9702
- Mfr. Part No.:
- NJ-210
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 270-9702
- Mfr. Part No.:
- NJ-210
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/8in | |
| Product Type | Handle | |
| Drive Type | Square | |
| Sub Type | Extension Bar | |
| Overall Length | 75mm | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/8in | ||
Product Type Handle | ||
Drive Type Square | ||
Sub Type Extension Bar | ||
Overall Length 75mm | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM impact extension to resist to the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand used in industry and automotive.
Drive size 3/8in
Weight 90 gram
Related links
- SAM NR-210 1/4 in Square Extension Bar Handle, 75mm Overall
- Bahco 6960-3 1/4 in Square Square Drive Extension Bar Socket T-Handle, 75mm Overall
- Bahco 7760W-3 3/8 in Square Square Drive Extension Bar Socket T-Handle, 75mm Overall
- SAM J-210 3/8 in Square Extension Bar Extension, 128mm Overall
- SAM S-210 1/2 in Round Extension Bar Handle, 250mm Overall
- Facom J.75RCK 3/8 in Square Locking Extension Bar Extension, 75mm Overall
- Teng Tools 1/2 Square Extension Bar Extension, 75mm Overall
- BETA 910AN/75 3/8 in Square Wobble Extension Bar Socket Accessory, 75mm Overall
