SAM 12.7 mm Socket Wrench with Ratchet Handle, 250mm Overall
- RS Stock No.:
- 224-2790
- Mfr. Part No.:
- S-152
- Manufacturer:
- SAM
Subtotal (1 unit)*
€64.94
(exc. VAT)
€79.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.94 |
*price indicative
- RS Stock No.:
- 224-2790
- Mfr. Part No.:
- S-152
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 12.7mm | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Overall Length | 250mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Material | Metal | |
| Finish | Micro Hardened | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 12.7mm | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Overall Length 250mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Material Metal | ||
Finish Micro Hardened | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM 1/2 inch aeronautical ratchet with lever reversal made up of metal. It has one piece handle resistant to hydrocarbons and micro balling finish avoiding material deposits.
Lever inversion
Related links
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 230mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 290mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 242mm Overall
- SAM 12.7 mm Ratchet Socket Wrench with Insulated Handle, 255mm Overall VDE/1000V Approved
- SAM S-120 1/2 in Round Sliding T-Handle Handle, 250mm Overall
- SAM S-210 1/2 in Round Extension Bar Handle, 250mm Overall
- BETA 14 mm Socket Wrench with T-Handle Handle, 250mm Overall
- SAM 12.7 mm Square Clip Socket Joint, 62mm Overall
