SAM 7010644 Wrench Extension
- RS Stock No.:
- 270-9987
- Mfr. Part No.:
- 7010644
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9987
- Mfr. Part No.:
- 7010644
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extension | |
| Sub Type | Wrench | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extension | ||
Sub Type Wrench | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Extension for torque wrench 5 to 80 Nm.
Weight 3.9 kg
Guarantee O
Related links
- BETA 3/8 in Torque Wrench Extension
- SAM 7011257 Extension Bar Extension
- SAM DDE-24 M18 Extension
- SAM Extension Extension
- SAM DDE-33 M18 Extension
- SAM 19.05 mm Square Extension Extension, 200mm Overall
- SAM R.211 12.5 mm Hex Extension Extension, 75mm Overall
- SAM NC.240 19.05 mm Square Impact Gimbal Extension, 90mm Overall
