SAM 7011257 Extension Bar Extension
- RS Stock No.:
- 282-8699
- Mfr. Part No.:
- 7011257
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8699
- Mfr. Part No.:
- 7011257
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extension | |
| Sub Type | Extension Bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extension | ||
Sub Type Extension Bar | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torque Wrench Extension designed for use with the DYNASTOP torque wrench, covering a torque range of 50-170 Newton meters.
6.7 kg weight
Related links
- SAM P3462-59 1/2 in Extension Cable Extension Bar Extension, 410mm Overall
- SAM C-208 3/4 in Extension Extension Bar Extension, 100mm Overall
- SAM 109-R1-FME Extension Bar Extension, 460mm Overall
- SAM J-215V 3/8 in Locking Extension Bar Extension, 250mm Overall
- SAM 109-R2-FME Hex Extension Bar Extension, 610mm Overall
- SAM 109-R3-FME Hex Extension Bar Extension, 760mm Overall
- SAM J-210 3/8 in Square Extension Bar Extension, 128mm Overall
- SAM R-201 1/4 in Extension Bar Extension, 66mm Overall
