Bahco 1→3/4 in Square Adapter Socket, 75mm Overall
- RS Stock No.:
- 717-6725
- Distrelec Article No.:
- 304-22-488
- Mfr. Part No.:
- K8964G
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€54.95
(exc. VAT)
€67.59
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.95 |
*price indicative
- RS Stock No.:
- 717-6725
- Distrelec Article No.:
- 304-22-488
- Mfr. Part No.:
- K8964G
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1→3/4in | |
| Product Type | Socket | |
| Sub Type | Adapter | |
| Drive Type | Square | |
| Overall Length | 75mm | |
| Finish | Blackened | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1→3/4in | ||
Product Type Socket | ||
Sub Type Adapter | ||
Drive Type Square | ||
Overall Length 75mm | ||
Finish Blackened | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Socket Adapters
Black finish
High performance alloy steel
With through hole
Socket Accessories
Related links
- Wera 1/2 in Square Adapter Socket, 75mm Overall
- Bahco 3/4 in Square Adapter Socket, 63mm Overall
- Bahco 1/2 in Square Adapter Socket, 45mm Overall
- Bahco 12.7 mm Square Extension Socket, 75mm Overall
- Bahco 7760 3/8 in Square Extension Socket, 75mm Overall
- SAM C-230 3/4 in Square Adapter Socket Adapter, 56mm Overall
- Wera 1/4 in Square Adapter Socket, 70mm Overall
- Wera 870/4 1/4 in Square Adapter Socket Adapter, 50mm Overall
