Bahco 3/4 in Square Adapter Socket, 63mm Overall
- RS Stock No.:
- 717-6722
- Mfr. Part No.:
- K9564F
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€57.41
(exc. VAT)
€70.61
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.41 |
*price indicative
- RS Stock No.:
- 717-6722
- Mfr. Part No.:
- K9564F
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 3/4in | |
| Product Type | Socket | |
| Sub Type | Adapter | |
| Drive Type | Square | |
| Overall Length | 63mm | |
| Finish | Black | |
| Material | Steel | |
| Standards/Approvals | DIN 3121H 20, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 3/4in | ||
Product Type Socket | ||
Sub Type Adapter | ||
Drive Type Square | ||
Overall Length 63mm | ||
Finish Black | ||
Material Steel | ||
Standards/Approvals DIN 3121H 20, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Socket Adapters
Black finish
High performance alloy steel
With through hole
Socket Accessories
Related links
- SAM 3/4 in Square Adapter Adapter, 63mm Overall
- Bahco 1→3/4 in Square Adapter Socket, 75mm Overall
- Bahco 3/4 in Drive 35 mm Standard Square, 63mm Overall Length
- Bahco 3/8 in Square Adapter Socket, 24.7mm Overall
- SAM C-230 3/4 in Square Adapter Socket Adapter, 56mm Overall
- Facom K.200E 3/4 in Square Adapter Socket Adapter, 152mm Overall
- STAHLWILLE 514 3/4 in Square Adapter Socket, 44mm Overall
- SAM 3/4 in Square Adapter Socket, 10mm Overall
