RS PRO Black Carbon Steel Hex Screw, Hex Socket, M12 x 55 mm
- RS Stock No.:
- 606-374
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€35.07
(exc. VAT)
€43.14
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €35.07 | €1.403 |
*price indicative
- RS Stock No.:
- 606-374
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M12 | |
| Length | 55mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M12 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M12 | ||
Length 55mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M12 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M12 x 55, Grade 12.9, BZP
RS PRO Socket Head Cap Screws are precision-engineered fasteners designed for high-strength applications. These screws are ideal for use in machinery and equipment where a secure and reliable fastening is critical. The bright zinc plating provides excellent corrosion resistance, making them suitable for various environments.
Features and Benefits
Cylindrical head style: Allows for a flush fit in countersunk holes, providing a clean and professional finish
Conforms to DIN 912: Ensures compatibility and interchangeability with other DIN standard components
Grade 12.9 steel: Offers high tensile strength for demanding applications
Bright Zinc Plate (BZP) finish: Provides resistance to corrosion, extending the lifespan of the screw
Driven by a hexagon wrench/Allen key: Facilitates easy installation and removal
Applications
Manufacturing
Automotive
Construction
Machinery assembly
Additional Information
Conforms to ISO 898-1 standards, ensuring high quality and reliability in performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M12 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 200 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 140 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 90 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 100 mm
