RS PRO Black Carbon Steel Hex Screw, Hex Socket, M12 x 90 mm
- RS Stock No.:
- 606-375
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€22.58
(exc. VAT)
€27.77
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €22.58 | €2.258 |
*price indicative
- RS Stock No.:
- 606-375
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M12 | |
| Length | 90mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M12 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M12 | ||
Length 90mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M12 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M12 x 90, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications, providing reliable performance in demanding environments. These screws are driven by a hexagon wrench or Allen key, making them ideal for secure and precise assembly. The bright zinc plating offers excellent corrosion resistance, ensuring durability and longevity.
Features and Benefits
Cylindrical head style: Allows for a flush fit in countersunk holes, providing a neat finish
Conforms to DIN 912: Ensures compatibility with international standards for consistent quality
Grade 12.9 steel: Offers high tensile strength for demanding applications
Bright Zinc Plate (BZP) finish: Provides resistance to corrosion, extending the lifespan of the screw
Applications
Manufacturing
Automotive
Construction
Engineering
Additional Information
Standards Met: DIN 912, ISO 898-1
Material: Carbon Steel
Thread Type: Metric
Thread Pitch: 1.75 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M12 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 140 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 200 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 100 mm
