RS PRO Black Carbon Steel Hex Screw, Hex Socket, M12 x 140 mm
- RS Stock No.:
- 606-380
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€30.47
(exc. VAT)
€37.48
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €30.47 | €3.047 |
*price indicative
- RS Stock No.:
- 606-380
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M12 | |
| Length | 140mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M12 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M12 | ||
Length 140mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M12 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, Grade 12.9, M12 x 140
RS PRO Socket Head Cap Screws are designed to securely affix multiple components together, providing exceptional strength and durability. Ideal for use in a wide range of industries, these screws are particularly beneficial in applications requiring high tensile strength and corrosion resistance.
Features and Benefits
Hexagon socket head: Allows for easy tightening and loosening with an Allen key, enhancing convenience and efficiency.
Grade 12.9 carbon steel: Offers superior strength compared to conventional hexagon headed bolts, enabling greater clamping force.
Bright Zinc Plated (BZP) finish: Provides good resistance to corrosion, extending the lifespan of the screw in various environments.
Conforms to DIN 912 specifications: Ensures compatibility and reliability in standardised applications.
Reduced assembly time: The high strength allows for fewer holes, enhancing the integral strength of components and reducing costs.
Applications
Automotive industry
Wind farms
Manufacturing projects
Repair and maintenance tasks
Additional Information
Conforms to ISO 898-1 standards: Ensures high quality and performance consistency across applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M12 x 140 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 90 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 200 mm
