RS PRO Black Carbon Steel Hex Screw, Hex Socket, M12 x 200 mm
- RS Stock No.:
- 606-421
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€39.40
(exc. VAT)
€48.46
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €39.40 | €3.94 |
*price indicative
- RS Stock No.:
- 606-421
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M12 | |
| Length | 200mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M12 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M12 | ||
Length 200mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M12 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M12 x 200, Grade 12.9, DIN 912
This RS PRO Socket Head Cap Screw is a high-strength fastener designed for demanding applications. Made from Grade 12.9 carbon steel, it offers exceptional tensile strength and durability. The screw is ideal for use in mechanical assemblies where secure fastening is critical.
Features and Benefits
Cylindrical head style: Provides a clean and streamlined appearance, allowing for a flush fit in countersunk holes
Conforms to DIN 912: Ensures compatibility with international standards for reliable performance
Grade 12.9 steel: Offers high tensile strength for demanding applications
Self-colour finish: Provides a natural finish that is suitable for applications where coating is not required
Driven by a hexagon wrench/Allen key: Allows for easy installation and removal with standard tools
Applications
Mechanical assemblies
Automotive industry
Machinery construction
Engineering projects
Additional Information
Conforms to ISO 898-1 standards for mechanical properties of fasteners
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M12 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 140 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 90 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 100 mm
