RS PRO Black Stainless Steel Hex Screw, Hexagon Socket, M5 mm x 35 mm
- RS Stock No.:
- 606-389
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€24.24
(exc. VAT)
€29.82
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €24.24 | €0.485 |
*price indicative
- RS Stock No.:
- 606-389
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M5 | |
| Length | 35mm | |
| Head Shape | Hex | |
| Drive Type | Hexagon Socket | |
| Material | Stainless Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912 | |
| Screw Diameter | M5 mm | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M5 | ||
Length 35mm | ||
Head Shape Hex | ||
Drive Type Hexagon Socket | ||
Material Stainless Steel | ||
Finish Black | ||
Standards/Approvals DIN 912 | ||
Screw Diameter M5 mm | ||
Grade A4 | ||
RS PRO A4-70 Stainless Steel Socket Head Cap Screws, M5 x 35 mm
These RS PRO A4-70 Stainless Steel Socket Head Cap Screws are designed for secure fastening in a variety of applications. Utilising a hexagon wrench or Allen key, they provide a reliable and robust connection. The key benefit of these screws is their excellent resistance to corrosion, making them ideal for use in marine environments.
Features and Benefits
Cylindrical head style: Ensures a neat and flush finish when installed
Conforms to DIN 912: Guarantees compatibility and reliability with standardised fittings
A4 Stainless Steel material: Offers superb resistance to corrosion, perfect for harsh environments
Applications
Marine industry
Construction
Automotive
Machinery assembly
Additional Information
Key standards: Conforms to DIN 912 for assured quality and compatibility
Material: A4-70 Stainless Steel for enhanced durability and corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Stainless Steel Hex Screw M4 mm x 6 mm
- RS PRO Black Stainless Steel Hex Screw M8 mm x 10 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 18 mm
- RS PRO Black Stainless Steel Hex Screw M3 x 35 mm
- RS PRO Black Stainless Steel Hex Screw M5 x 14 mm
- RS PRO Black Stainless Steel Hex Screw M5 x 45 mm
- RS PRO Black Stainless Steel Hex Screw M5 x 6 mm
