RS PRO Black Carbon Steel Hex Screw, Hexagon Socket, M8 x 18 mm
- RS Stock No.:
- 606-497
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€22.62
(exc. VAT)
€27.82
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €22.62 | €0.452 |
*price indicative
- RS Stock No.:
- 606-497
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 18mm | |
| Head Shape | Hex | |
| Drive Type | Hexagon Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M8 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 18mm | ||
Head Shape Hex | ||
Drive Type Hexagon Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M8 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M8 x 18, Grade 12.9 Carbon Steel
RS PRO Socket Head Cap Screws are designed to securely affix multiple components in various industrial applications. Made from grade 12.9 carbon steel, these screws provide exceptional strength, making them ideal for demanding environments. The hexagonal internal drive allows for easy tightening and loosening using an Allen key, enhancing efficiency and reducing assembly time.
Features and Benefits
Hexagon socket head design: Enables easy tightening and loosening with an Allen key, improving accessibility and convenience.
Grade 12.9 carbon steel: Offers superior strength compared to conventional hexagon headed bolts, allowing for greater clamping force.
Self-colour finish: Ideal for internal applications where exposure to moisture is minimal.
Conforms to DIN 912 specifications: Ensures compatibility and reliability in various applications.
Metric thread size M8: Suitable for a wide range of industrial uses.
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1 standards
Thread pitch of 1.25 mm
Cylindrical hex head shape for enhanced grip and torque application
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Stainless Steel Hex Screw M8 mm x 10 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 180 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 10 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 22 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 100 mm
