RS PRO Black Carbon Steel Hex Screw, Hexagon Socket, M6 x 110 mm
- RS Stock No.:
- 606-491
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€44.77
(exc. VAT)
€55.07
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €44.77 | €0.895 |
*price indicative
- RS Stock No.:
- 606-491
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 110mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hexagon Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M6 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 110mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hexagon Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M6 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M6 x 110 mm, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are ideal for use in machinery and equipment where a reliable and durable connection is required. Made from Grade 12.9 carbon steel, they offer superior tensile strength and are suitable for demanding environments.
Features and Benefits
Cylindrical head style: Provides a clean and streamlined appearance, ideal for applications where aesthetics are important
Conforms to DIN 912: Ensures compatibility with international standards for consistent quality and performance
Grade 12.9 steel: Offers high tensile strength for secure fastening in heavy-duty applications
Self-colour finish: Allows for easy integration into existing assemblies without the need for additional coatings
Driven by a hexagon wrench/Allen key: Facilitates easy installation and removal, saving time and effort
Applications
Manufacturing machinery
Automotive assemblies
Construction equipment
Industrial machinery
Additional Information
Conforms to ISO 898-1 for mechanical properties of fasteners
Metric thread type with a 1 mm pitch for precise fastening
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M8 x 18 mm
- RS PRO Black Stainless Steel Hex Screw M5 mm x 35 mm
- RS PRO Black Stainless Steel Hex Screw M4 mm x 6 mm
- RS PRO Black Stainless Steel Hex Screw M8 mm x 10 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 75 mm
