RS PRO Black Carbon Steel Hex Screw, M12 x 160 mm
- RS Stock No.:
- 606-418
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€79.15
(exc. VAT)
€97.35
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €79.15 | €3.166 |
*price indicative
- RS Stock No.:
- 606-418
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M12 | |
| Length | 160mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M12 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M12 | ||
Length 160mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M12 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M12 x 160 mm, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are ideal for use in environments where a secure and reliable connection is essential. Made from Grade 12.9 carbon steel, they offer superior tensile strength and durability, making them suitable for demanding industrial settings.
Features and Benefits
Cylindrical head style: Provides a clean and flush finish when installed
Conforms to DIN 912: Ensures compatibility with standardised components
Grade 12.9 steel: Offers high tensile strength for heavy-duty applications
Self-colour finish: Provides a natural look and corrosion resistance
Applications
Manufacturing
Construction
Automotive
Machinery assembly
Additional Information
Conforms to ISO 898-1 standards
Driven by a hexagon wrench/Allen key for ease of use
Metric thread type with a 1.75 mm pitch for precise fitting
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M8 x 160 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 55 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 100 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 140 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 90 mm
