RS PRO Black Carbon Steel Hex Screw, Hex Socket, M16 x 130 mm
- RS Stock No.:
- 606-435
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€26.83
(exc. VAT)
€33.00
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €26.83 | €5.366 |
*price indicative
- RS Stock No.:
- 606-435
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M16 | |
| Length | 130mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M16 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M16 | ||
Length 130mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M16 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M16 x 130 mm, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are ideal for use in environments where precision and reliability are paramount, offering a robust solution for securing components in machinery and equipment.
Features and Benefits
Cylindrical head style: Provides a clean and professional finish, ideal for tight spaces
Conforms to DIN 912: Ensures compatibility with international standards for quality and performance
Grade 12.9 steel: Offers superior tensile strength for demanding applications
Self-colour finish: Allows for easy integration into existing assemblies without additional coating
Applications
Manufacturing machinery
Automotive assembly
Industrial equipment
Engineering projects
Additional Information
Conforms to ISO 898-1 standards for mechanical properties of fasteners
Driven by a hexagon wrench/Allen key for ease of installation and removal
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M16 x 25 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 140 mm
- RS PRO Black Carbon Steel Hex Screw M6 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 130 mm
