RS PRO Black Carbon Steel Hex Screw, Hex Socket, M16 x 140 mm
- RS Stock No.:
- 606-447
- Manufacturer:
- RS PRO
Subtotal (1 bag of 5 units)*
€28.41
(exc. VAT)
€34.94
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €28.41 | €5.682 |
*price indicative
- RS Stock No.:
- 606-447
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M16 | |
| Length | 140mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M16 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M16 | ||
Length 140mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M16 | ||
Grade 12.9 | ||
RS PRO Grade 12.9 Socket Head Cap Screws, M16 x 140, DIN 912
RS PRO Grade 12.9 Socket Head Cap Screws are designed for securely fastening components in various industrial applications. These screws are ideal for projects requiring high tensile strength and durability, offering a reliable solution for manufacturing, repair, and maintenance tasks.
Features and Benefits
Hexagon socket head design: Allows for easy tightening and loosening with an Allen key, enhancing convenience and efficiency.
Grade 12.9 carbon steel: Provides exceptional strength, surpassing conventional hexagon headed bolts, enabling greater clamping force.
Bright Zinc Plated (BZP) finish: Offers good resistance to corrosion, extending the lifespan of the screws in challenging environments.
Conforms to DIN 912 specifications: Ensures compatibility and reliability in various industrial standards.
Metric thread size M16: Suitable for a wide range of metric applications, providing versatility in use.
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1: Meets international standards for mechanical properties of fasteners, ensuring quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M16 x 140 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 25 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M12 x 140 mm
- RS PRO Plain Steel Hex Socket Cap Screw M16 x 120 mm
