RS PRO Black Carbon Steel Hex Screw, Hex Socket, M8 x 130 mm
- RS Stock No.:
- 606-501
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€99.92
(exc. VAT)
€122.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €99.92 | €1.998 |
*price indicative
- RS Stock No.:
- 606-501
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 130mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M8 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 130mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M8 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M8 x 130 mm, Grade 12.9
RS PRO offers a high-quality Socket Head Cap Screw designed for robust and reliable fastening applications. This screw is ideal for use in environments requiring high tensile strength and precision. Its primary benefit is providing secure fastening with a hexagon wrench, ensuring ease of installation and removal.
Features and Benefits
Cylindrical head style: Allows for a flush fit in countersunk holes, providing a clean finish
Conforms to DIN 912: Ensures compatibility with international standards for quality and performance
Grade 12.9 steel: Offers exceptional tensile strength and durability for demanding applications
Self-colour finish: Provides a natural appearance and resistance to corrosion
Applications
Manufacturing
Automotive
Machinery assembly
Engineering projects
Additional Information
Conforms to ISO 898-1 standards for mechanical properties of fasteners
Designed for use with a hexagon wrench or Allen key for easy installation and removal
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M8 x 180 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 22 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 15 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 200 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 100 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 130 mm
