RS PRO Black Carbon Steel Hex Screw, Hex Socket, M16 x 110 mm
- RS Stock No.:
- 606-433
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€44.44
(exc. VAT)
€54.66
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €44.44 | €4.444 |
*price indicative
- RS Stock No.:
- 606-433
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M16 | |
| Length | 110mm | |
| Head Shape | Hex | |
| Drive Type | Hex Socket | |
| Material | Carbon Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M16 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M16 | ||
Length 110mm | ||
Head Shape Hex | ||
Drive Type Hex Socket | ||
Material Carbon Steel | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M16 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screw, M16 x 110, Grade 12.9
RS PRO Socket Head Cap Screws are designed for high-strength fastening applications. These screws are driven by a hexagon wrench or Allen key, making them ideal for secure and precise assembly in various industrial settings. The primary benefit of using these screws is their ability to withstand high tensile loads, ensuring reliable performance in demanding environments.
Features and Benefits
Cylindrical head style: Allows for easy installation and removal with a hexagon wrench
Conforms to DIN 912: Ensures compatibility with international standards for quality and performance
Grade 12.9 steel: Provides exceptional strength and durability for high-load applications
Self-colour finish: Offers a natural appearance and resistance to corrosion
Applications
Automotive industry
Machinery assembly
Construction projects
Heavy equipment manufacturing
Additional Information
Conforms to ISO 898-1 standards for mechanical properties of fasteners
Metric thread type with a 2 mm pitch for precise fitting and alignment
Ideal for use in environments requiring high tensile strength and reliability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M16 x 25 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 35 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 150 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M16 x 140 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M10 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M20 x 110 mm
