RS PRO Black Carbon Steel Hex Screw, Hex Socket, M8 x 110 mm
- RS Stock No.:
- 606-367
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€42.02
(exc. VAT)
€51.68
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €42.02 | €1.681 |
*price indicative
- RS Stock No.:
- 606-367
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 110mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M8 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 110mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M8 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M8 x 110 mm, Grade 12.9 Carbon Steel
RS PRO Socket Head Cap Screws are designed to securely affix multiple components across various industries. With a cylindrical hex head and internal drive, these screws offer enhanced strength and corrosion resistance, making them ideal for demanding applications.
Features and Benefits
Hexagon socket head design: Allows for easy tightening and loosening with an Allen key, improving accessibility in tight spaces
Grade 12.9 carbon steel: Provides superior strength compared to conventional screws, enabling greater clamping force
Bright Zinc Plated (BZP) finish: Offers good resistance to corrosion, extending the lifespan of the screw
Conforms to DIN 912 specifications: Ensures compatibility and reliability in various applications
Metric thread type: Facilitates precise and secure fastening
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1 standards
Thread size: M8 with a 1.25 mm pitch
Clear passivated zinc finish for added protection
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M8 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 180 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 22 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 15 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 100 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 200 mm
