RS PRO Black Carbon Steel Hex Screw, Hex Socket, M8 x 120 mm
- RS Stock No.:
- 606-368
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€50.47
(exc. VAT)
€62.08
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €50.47 | €2.019 |
*price indicative
- RS Stock No.:
- 606-368
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M8 | |
| Length | 120mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M8 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M8 | ||
Length 120mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M8 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M8 x 120 mm, Grade 12.9 Carbon Steel
RS PRO Socket Head Cap Screws are designed for securely fastening components in a wide range of industrial applications. These screws feature a hexagonal internal drive, allowing for easy tightening and loosening with an Allen key. Made from grade 12.9 carbon steel, they offer superior strength compared to conventional hexagon-headed bolts, making them ideal for high-stress environments.
Features and Benefits
Hexagonal internal drive: Allows for easy use with an Allen key, enhancing convenience and speed during assembly
Grade 12.9 carbon steel: Provides exceptional strength, enabling greater clamping force and reducing the need for additional fasteners
Bright Zinc Plated (BZP) finish: Offers good resistance to corrosion, extending the lifespan of the screw in various environments
Conforms to DIN 912 specifications: Ensures compatibility and reliability in industrial applications
Cylindrical head design: Facilitates a clean and flush finish, improving the aesthetic and functional integration into assemblies
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1 standards
Thread size: M8 with a 1.25 mm pitch
Metric measurements for precision and compatibility
Clear passivated zinc finish for enhanced durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw M8 x 120 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 180 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 110 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 22 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 15 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 130 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 200 mm
- RS PRO Black Carbon Steel Hex Screw M8 x 100 mm
