RS PRO Black Carbon Steel Hex Screw, Hex Socket, M6 x 85 mm
- RS Stock No.:
- 606-487
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€69.34
(exc. VAT)
€85.29
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €69.34 | €0.693 |
*price indicative
- RS Stock No.:
- 606-487
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 85mm | |
| Head Shape | Hex | |
| Material | Carbon Steel | |
| Drive Type | Hex Socket | |
| Finish | Black | |
| Standards/Approvals | DIN 912, ISO 898-1 | |
| Screw Diameter | M6 | |
| Grade | 12.9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 85mm | ||
Head Shape Hex | ||
Material Carbon Steel | ||
Drive Type Hex Socket | ||
Finish Black | ||
Standards/Approvals DIN 912, ISO 898-1 | ||
Screw Diameter M6 | ||
Grade 12.9 | ||
RS PRO Socket Head Cap Screws, M6 x 85 mm, Grade 12.9 Carbon Steel
RS PRO Socket Head Cap Screws are designed for securely fastening components in a wide range of industrial applications. Made from grade 12.9 carbon steel, these screws offer superior strength and durability, making them ideal for demanding environments. The hexagonal internal drive allows for easy tightening and loosening with an Allen key, providing a reliable and efficient solution for assembly tasks.
Features and Benefits
Hexagon socket head: Enables easy tightening and loosening with an Allen key, enhancing convenience and efficiency.
Grade 12.9 carbon steel: Provides exceptional strength, surpassing conventional hexagon headed bolts, allowing for greater clamping force.
Cylindrical head design: Offers a sleek profile, reducing the need for additional space during installation.
Self-colour finish: Ideal for internal applications where exposure to moisture is minimal.
Conforms to DIN 912 specifications: Ensures compatibility and reliability in various industrial settings.
Applications
Automotive industry
Wind farms
Manufacturing
Repair and maintenance projects
Additional Information
Conforms to ISO 898-1: Meets international standards for mechanical properties of fasteners.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M6 x 75mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M6 x 100mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M6 x 150mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M6 x 130mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M6 x 8mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M6 x 80mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M6 x 65mm
- RS PRO Black Carbon Steel Hex Screw ISO 898-1, M6 x 110mm
