RS PRO Black Steel Hex Socket Countersunk Screw, Hex, M6 x 40 mm
- RS Stock No.:
- 822-9142
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€17.15
(exc. VAT)
€21.09
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €17.15 | €0.343 |
| 5 - 9 | €16.31 | €0.326 |
| 10 - 29 | €15.44 | €0.309 |
| 30 + | €14.42 | €0.288 |
*price indicative
- RS Stock No.:
- 822-9142
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | M6 | |
| Length | 40mm | |
| Head Shape | Hex Socket Countersunk | |
| Drive Type | Hex | |
| Material | Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 7991 | |
| Screw Diameter | M6 | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread M6 | ||
Length 40mm | ||
Head Shape Hex Socket Countersunk | ||
Drive Type Hex | ||
Material Steel | ||
Finish Black | ||
Standards/Approvals DIN 7991 | ||
Screw Diameter M6 | ||
Grade A | ||
Metric Thread 10.9 Socket Countersunk Screw
Our popular hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
Our RS Pro metric thread countersunk screws are produced in 10.9 grade steel and are designed for light duty applications where space is limited. These fasteners have a black finish which ensures an attractive, quality appearance and finish wherever they are used.
Features and Benefits
Have the marking on the head
Tensile strength of 1220 N/mm²
Yield strength of 1100 N/mm²
Typical Applications
Machine tooling
Security Guarding
Panel Building
Note
Requires a Hex key
We offer a range of hexagon countersunk socket screws in black self-coloured steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details.
If 12.9 grade black oxide self-coloured steel is not what you are looking for we also offer steel hexagon countersunk socket screws with10.9 grade in BZP or black self-coloured finish or alternatively A2 (306) and A4 (316) stainless steel.
We offer a range of hexagon countersunk socket screws in black self-coloured steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details.
If 12.9 grade black oxide self-coloured steel is not what you are looking for we also offer steel hexagon countersunk socket screws with10.9 grade in BZP or black self-coloured finish or alternatively A2 (306) and A4 (316) stainless steel.
Standards
Threaded in accordance with DIN 7991
Related links
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 40 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M6 x 12 mm
- RS PRO Black Steel Hex Socket Countersunk Screw M6 x 50 mm
- RS PRO Black Steel Hex Socket Button Screw M6 x 40 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 35 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 60 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 12 mm
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M6 x 65 mm
