RS PRO Black Steel Hex Socket Countersunk Screw, Hex, M6 x 50 mm

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 bag of 50 units)*

€19.58

(exc. VAT)

€24.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€19.58€0.392-
5 - 9€18.62€0.3724%
10 - 29€17.64€0.3539%
30 +€16.44€0.32916%

*price indicative

RS Stock No.:
822-9145
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

M6

Length

50mm

Head Shape

Hex Socket Countersunk

Drive Type

Hex

Material

Steel

Finish

Black

Standards/Approvals

DIN 7991

Screw Diameter

M6

Grade

A

Metric Thread 10.9 Socket Countersunk Screw


Our popular hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.

Our RS Pro metric thread countersunk screws are produced in 10.9 grade steel and are designed for light duty applications where space is limited. These fasteners have a black finish which ensures an attractive, quality appearance and finish wherever they are used.

Features and Benefits


Have the marking on the head

Tensile strength of 1220 N/mm²

Yield strength of 1100 N/mm²

Typical Applications


Machine tooling

Security Guarding

Panel Building

Note

Requires a Hex key
We offer a range of hexagon countersunk socket screws in black self-coloured steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details.
If 12.9 grade black oxide self-coloured steel is not what you are looking for we also offer steel hexagon countersunk socket screws with10.9 grade in BZP or black self-coloured finish or alternatively A2 (306) and A4 (316) stainless steel.

Standards

Threaded in accordance with DIN 7991

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy