Bahco 6-Piece 1/4 in Socket Set
- RS Stock No.:
- 171-674
- Mfr. Part No.:
- 6706TE
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€65.21
(exc. VAT)
€80.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.21 |
*price indicative
- RS Stock No.:
- 171-674
- Mfr. Part No.:
- 6706TE
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 6 | |
| Insulated | No | |
| Finish | Polished | |
| Non-Sparking | No | |
| Material | Steel | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Set Contents | 6 x Square Drive Torx Sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 6 | ||
Insulated No | ||
Finish Polished | ||
Non-Sparking No | ||
Material Steel | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
Set Contents 6 x Square Drive Torx Sockets | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1/4" Square Drive Socket Set with TORX® Head Screw - 6 Pcs/Rail
The Bahco Tools Square Drive Socket Set is an essential addition for any tool enthusiast, offering precision and performance in every task. Designed specifically for use with TORX fasteners, this six piece set includes sockets ranging from E4 to E10, ensuring a perfect fit for various applications. Crafted from high performance alloy steel and featuring a highly polished finish, these sockets not only deliver durability but also provide an aesthetically pleasing look.
Knurled shank facilitates easy handling even in confined areas
Highly polished finish enhances both aesthetics and corrosion resistance
Complies with ISO 1174 and DIN 3120 standards for guaranteed quality
Related links
- Bahco 6-Piece 1/2 in Socket Set
- Bahco 6-Piece 1/2 in Square Socket Set
- Bahco 6-Piece Spanner Set Alloy Steel
- Bahco 6-Piece Spanner Set Alloy Steel
- Bahco 6-Piece Spanner Set Stainless Steel
- Bahco 6-Piece Spanner Set Alloy Steel
- Bahco 6-Piece Spanner Set Chrome Vanadium Steel
- Bahco 6 piece T Metric Hex Key Set 3 mm 5.0 mm 8.0 mm
