IRIMO 10-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 708-976
- Mfr. Part No.:
- 129-10-4
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€52.60
(exc. VAT)
€64.70
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.60 |
*price indicative
- RS Stock No.:
- 708-976
- Mfr. Part No.:
- 129-10-4
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 10 | |
| Socket Type | Hexagon | |
| Overall Length | 360mm | |
| Socket Size | 10 → 24 mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 3124 | |
| Drive Type | Hex | |
| Set Contents | 10 Pieces Of Socket | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 10 | ||
Socket Type Hexagon | ||
Overall Length 360mm | ||
Socket Size 10 → 24 mm | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 3124 | ||
Drive Type Hex | ||
Set Contents 10 Pieces Of Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO 1/2 inch Hexagonal Socket Set in Rail is designed for efficient and convenient use in various mechanical tasks. This set includes ten precision-engineered hexagonal sockets, crafted to meet industry standards such as DIN 3120, DIN 3124, and DIN 3122. The sockets feature a chrome-plated finish for durability and a professional appearance, ensuring they withstand wear and tear. Ideal for both hobbyists and professionals, this comprehensive kit is presented on a hang-sell display, making it easy to showcase and store. With a Compact dimension of 15 x 90 x 360 mm, the set is easy to handle and transport, providing users with the versatility they need for various applications.
Includes ten hexagonal sockets, catering to a range of sizes for versatile applications
Crafted from high-quality materials, ensuring longevity and reliability during use
Chrome-plated finish adds resistance to corrosion and provides an attractive look
Sockets comply with rigorous industry standards for dependable performance
Compact design facilitates easy storage and mobility, perfect for on-the-go tasks
Hang-sell presentation enhances visibility and accessibility for retail display
Related links
- IRIMO 108-Piece 1/4;1/2 in Hexagon Socket Set
- IRIMO 33-Piece 1/2 in Hexagon Socket Set
- IRIMO 23-Piece 1/2 in Hexagon Socket Set
- IRIMO 101-Piece 1/4;1/2 in Hexagon Socket Set
- IRIMO 9-Piece 1/2 in Hexagon Socket Set
- IRIMO 12-Piece 1/2 in Hexagon Socket Set
- IRIMO 58-Piece 1/4 in Hexagon Socket Set
- Bahco 10-Piece 1/2 in Hexagon Socket Set
