Bahco 26-Piece 1/4 in Hexagon Socket Set

Subtotal (1 unit)*

€40.05

(exc. VAT)

€49.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 465 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.05

*price indicative

RS Stock No.:
172-166
Mfr. Part No.:
2058/S26-2
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

26

Socket Type

Hexagon

Insulated

No

Overall Length

100mm

Socket Size

1/4 in

Finish

Steel Grey Greased, Chrome Plated

Non-Sparking

No

Material

Alloy Steel

Standards/Approvals

ISO 1173, DIN 3126

Drive Type

Square

Set Contents

18 Bits + 5 Sockets + 1 Bit Ratchet + 1 Adaptor + 1 Bit Holder

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Socket Set, 1/4in Drive size, 26 Piece Count - 2058/S26-2


This socket set is a Compact 1/4 in drive kit designed to deliver a range of bit and socket options for precision assembly and maintenance tasks in electronics, electrical and mechanical environments. Supplied in a small plastic case, the set combines multiple screwdriver bit types with hexagon sockets and a dedicated bit ratchet to facilitate work on slotted, Phillips, Pozidriv, TORX® and hex‑headed fasteners.

Features & Benefits


• 26 pieces provide wide fastener coverage for diverse tasks
• 1/4 in hexagon sockets enable secure engagement with hex heads
• Chrome‑plated alloy steel sockets resist wear during frequent use
• Steel‑grey greased bits reduce corrosion and ease insertion
• Includes bit ratchet with adaptor set for quick direction changes
• High‑performance alloy steel construction maintains shape under torque

Applications


• Suitable for assembly and service of automation control panels
• Ideal for maintenance of small electromechanical actuators
• Used for precision work on electrical enclosures and terminals
• Can be used for servicing consumer electronics and instrumentation
• Suitable for mechanical workshops working on light machinery

What sizes of hexagon sockets are included?


The kit contains 1/4 in square drive sockets with 4 mm, 5 mm, 6mm, 7mm and 8mm hex profiles.

Which bit types are provided for fastener variety?


It includes slotted, Phillips, Pozidriv, TORX® and 2mm hex screwdriver bits in multiple common sizes.

How is the ratchet presented for use?


A Compact bit ratchet is supplied with a matching adaptor and a separate bit holder to accept the 1/4 in drive bits.

How is the finish different between components?


Bits are supplied with a steel‑grey greased finish while the sockets feature a high‑polish chrome plating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy