Facom 38-Piece 1/4 in Square Socket Set
- RS Stock No.:
- 191-919
- Mfr. Part No.:
- RL.NANO1GRPPB
- Manufacturer:
- Facom
Subtotal (1 kit)*
€216.28
(exc. VAT)
€266.02
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €216.28 |
*price indicative
- RS Stock No.:
- 191-919
- Mfr. Part No.:
- RL.NANO1GRPPB
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 38 | |
| Socket Type | Square | |
| Socket Size | 5.5-14 mm | |
| Standards/Approvals | RoHS | |
| Drive Type | Mixed Bit Set | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 38 | ||
Socket Type Square | ||
Socket Size 5.5-14 mm | ||
Standards/Approvals RoHS | ||
Drive Type Mixed Bit Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom OGV Grip Socket Set in a Nano box is compact, easy to store, and carry. It features the RL.161 high-performance ratchet with long durability, industrial dust-proof design, a drive direction switch, and a 72-tooth mechanism with a 5° increment. The ultra-compact head ensures precise use.
Effective on damaged bolts
Provides greater grip and torque on new bolts
Related links
- Facom 38-Piece 1/4 in 6 Point Socket Set
- Facom 38-Piece 1/4 in Hexagon Socket Set
- Facom 38-Piece 1/4 in Hexagon Ratchet Socket Set
- Facom 38-Piece 1/4 in 6 Point Hexagon Socket Set
- Facom 38-Piece 1/4 in Torx Socket & Bit Set
- HAZET 38-Piece 1/4 in Square Socket Set
- Facom 38 Piece Socket Tool Socket Set with Foam Inlay
- BETA 38-Piece 1/2 in Socket Set
