Facom 38-Piece 1/4 in 6 Point Socket Set

Subtotal (1 unit)*

€233.16

(exc. VAT)

€286.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€233.16

*price indicative

RS Stock No.:
188-3861
Mfr. Part No.:
RL.NANO-U1
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

38

Socket Type

6 Point

VDE/1000V Approved

No

Overall Length

100mm

Socket Size

(1/4 in) 7/32 in, 1/4 in, 9/32 in, 5/16 in, 11/32 in, 3/8 in, 13/32 in, 7/16 in, 1/2 in, 9/16 in, PH1, PH2, PH3, PZ1, PZ2, PZ3, Flat 4, 5, 6, 5, 8 mm, Hexagon 1/8 in, 5/32 in, 3/16 in, 7/32 in, 1/4 in, TT10, TT15, TT20, TT25, TT27, TT30, TT40

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Contents

Sockets, Socket Holder Bit, Short Screwdriver Handle, Bit Holder, Bits, Extensions, Joint, Ratchet

RoHS Status: Exempt

COO (Country of Origin):
TW
Includes:

1 x 1/4" ratchet: RL.161.

10 x 1/4" 6-point sockets - inch: 7/32' - 1/4'- 9/32'- 5/16' -11/32' 3/8' - 13/32' - 7/16' - 1/2' - 9/16'.

21 x standard series 1 bits - 1/4" - 6.35 mm drive - L 25 mm:

ES.T High Performance for slotted head screw: F4.5 - F6.5 - F08.

EP.T High Performance Phillips®: PH1 - PH2 - PH3.

ED.T High Performance Pozidriv®: PZ1 - PZ2 - PZ3.

EH for 6-point countersunk screw: 1/4 - 1/8 - 3/16 - 5/32 - 7/32.

EXR Resistorx®: TR 10 - TR 15 - TR 20 - TR 25 - TR 27 - TR 30 - TR 40.

1 x 1/4" socket holder bit: ECR.

1 x 1/4" universal joint: R.240A.

1 x 1/4" standard spring-clip bit holder: - R.235:

1 x 1/4" short spinner: R.236C.

1 x 1/4" standard extension - L 100 mm: R.210.

1 x 1/4" standard extension - L 55 mm: R.206

Empty case: BV.RNANO-U. Weight: 0.81 kg.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy