SAM 7-Piece 1/3 in Standard Socket Set
- RS Stock No.:
- 209-138
- Mfr. Part No.:
- 106C-J7
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-138
- Mfr. Part No.:
- 106C-J7
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/3in | |
| Number of Pieces | 7 | |
| Socket Type | Standard | |
| Socket Size | 1/3 | |
| Material | ABS | |
| Standards/Approvals | ISO 9001 | |
| Drive Type | Ratchet | |
| Set Contents | Ring Ratchet Wrenches In mm 106C-... Ref : 6X7 8X9-10X11-12X13-14X15-16X18-17X19 mm x 7 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/3in | ||
Number of Pieces 7 | ||
Socket Type Standard | ||
Socket Size 1/3 | ||
Material ABS | ||
Standards/Approvals ISO 9001 | ||
Drive Type Ratchet | ||
Set Contents Ring Ratchet Wrenches In mm 106C-... Ref : 6X7 8X9-10X11-12X13-14X15-16X18-17X19 mm x 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
106C-J7
The SAM Outillage Ratchet flank drive wrench is designed to deliver precision and durability for a range of fastening applications. It are housed in a robust ABS module, ensuring both portability and protection. Perfect for both professionals and DIY enthusiasts, this set makes reaching difficult angles effortless while providing excellent grip and torque. Each wrench is housed neatly and securely, allowing for easy access and organisation, making it an indispensable addition to any workshop or tool kit. With an emphasis on quality craftsmanship, this selection embodies the innovative spirit of design and engineering that defines essential tooling solutions.
Designed for easy access to tight spaces and awkward angles
Crafted for longevity and reliability even under normal conditions
Perfectly organised to ensure you always have the right tool at hand
Related links
- SAM 7-Piece 1/2 in Standard Torx Socket Set
- SAM 7-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 7-Piece 1/2 in 6 Point Socket Set
- Bahco 94-Piece 1/2 in;1/4 in Standard Socket Set
- SAM Phillips Slotted Standard Screwdriver Set, 7-Piece
- SAM 30-Piece 1/2 in;1/4 in Standard Socket Set
- SAM 34-Piece 1/4 in Standard Socket Set
- SAM 39-Piece 1/4 in Standard Socket Set
