SAM 7-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 210-805
- Mfr. Part No.:
- CPA-6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€174.49
(exc. VAT)
€214.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.49 |
*price indicative
- RS Stock No.:
- 210-805
- Mfr. Part No.:
- CPA-6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 7 | |
| Socket Type | 6 Point | |
| Set Contents | 1 Socket 29mm, 1 Socket 1/16 in, 4 Sockets 22mm, 1 Socket 27mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 7 | ||
Socket Type 6 Point | ||
Set Contents 1 Socket 29mm, 1 Socket 1/16 in, 4 Sockets 22mm, 1 Socket 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CPA-6
The SAM Outillage Lambda sockets is expertly engineered for precision and reliability, making it an essential addition to any professional or DIY toolkit. The sockets come in a robust case, providing easy organisation and accessibility, ensuring you're always equipped with the right tool for the job. The set includes an array of sizes designed to tackle various applications with ease, making the job smoother and more efficient. With a lightweight design and optimal durability, this socket set combines functionality with convenience, ensuring that you can work without interruption. Quality craftsmanship from sam outillage guarantees longevity, so you can trust that these tools will stand the test of time while delivering performance that meets the highest standards.
Offers one unique 1/16" socket for specialised tasks
Lightweight at just 1990 kg for easy handling during operations
Organised in a sturdy case for streamlined storage and portability
Manufactured under high standards for prolonged durability
Related links
- Facom 7-Piece 1/2 in 6 Point Socket Set
- SAM 5-Piece 1/2 in 6 Point Socket Set
- SAM 7-Piece 1/2 in Standard Torx Socket Set
- SAM 7-Piece 1/3 in Standard Socket Set
- SAM 45-Piece 1/2 in 6 Point Socket Set
- SAM 28-Piece 1/2 in 6 Point Socket Set
- SAM 17-Piece 1/2 in 6 Point Socket Set
- SAM 27-Piece 1/2 in 6 Point Socket Set
