SAM 7-Piece 1/2 in Standard Torx Socket Set
- RS Stock No.:
- 221-2537
- Mfr. Part No.:
- STX-J7R
- Manufacturer:
- SAM
Subtotal (1 unit)*
€74.86
(exc. VAT)
€92.08
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.86 |
*price indicative
- RS Stock No.:
- 221-2537
- Mfr. Part No.:
- STX-J7R
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Torx Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 7 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Drive Type | Square | |
| Set Contents | Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Torx Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 7 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Insulated No | ||
Drive Type Square | ||
Set Contents Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM rack of 7 1/2 inch torx standard sockets.
Weight is 500 g
High quality
