SAM 22-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 6 point
- RS Stock No.:
- 211-616
- Mfr. Part No.:
- 75-S22PM
- Manufacturer:
- SAM
Stock information currently inaccessible
- RS Stock No.:
- 211-616
- Mfr. Part No.:
- 75-S22PM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Set Type | Standard Socket Set | |
| Drive Size | 1/2 in | |
| Imperial or Metric | Imperial | |
| Number of Pieces | 22 | |
| Socket Head Type | 6 point | |
| Ratchet Included | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Set Type Standard Socket Set | ||
Drive Size 1/2 in | ||
Imperial or Metric Imperial | ||
Number of Pieces 22 | ||
Socket Head Type 6 point | ||
Ratchet Included Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
75-S22PM
The SAM Outillage ABS module is a meticulously crafted toolkit featuring 22 essential tools specifically designed for 1/2 inch tasks in inches. Ideal for professional tradespeople and DIY enthusiasts alike, this module is crafted from robust ABS material, ensuring longevity and resilience. It encompasses a diverse selection of tools, including ratchets, extensions, and a comprehensive range of sockets, allowing for versatility in various applications. The thoughtfully arranged tools not only enhance organisation but also enable easy access and efficiency during projects. This toolkit embodies a blend of quality and practicality, making it an invaluable addition to any workshop or vehicle.
Includes both standard and bi hexagonal sockets tailored for user convenience
Features a comprehensive set of bits for a variety of tasks
Ergonomically designed components for comfortable and efficient use
Backed by a guarantee that reflects the brands commitment to quality
Features a comprehensive set of bits for a variety of tasks
Ergonomically designed components for comfortable and efficient use
Backed by a guarantee that reflects the brands commitment to quality
Related links
- Facom 36-Piece Imperial 1/4 in Standard Socket/Allen Key/Bit Set with Ratchet, 6 point
- SAM 15-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
- SAM 4-Piece Imperial 1/2 in Standard Socket Set, 6 point
- SAM 30-Piece Imperial 1/4 and 1/2 in Standard Socket Set with Ratchet, Torx Bit
- RS PRO 6-Piece Imperial 1/2 in Standard Socket Set, 12 point
- SAM 26-Piece Imperial 1/4 in Standard Socket Set with Ratchet, Hexagonal Socket Screws
- SAM 22-Piece 1/2 in Square Socket Set
- SAM 22-Piece 1/2 in Hexagon Socket Set
