SAM 22-Piece 1/2 in Square Socket Set
- RS Stock No.:
- 211-615
- Mfr. Part No.:
- 75-CSDH-22
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-615
- Mfr. Part No.:
- 75-CSDH-22
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 22 | |
| Socket Type | Square | |
| Standards/Approvals | NF ISO 3316, NF ISO 2725-1, NF ISO 3315, NF ISO 1711-1 | |
| Set Contents | 19 x Multi-Imprint Sockets, 1 x Ratchet S-158P, 2 x Angular Extensions | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 22 | ||
Socket Type Square | ||
Standards/Approvals NF ISO 3316, NF ISO 2725-1, NF ISO 3315, NF ISO 1711-1 | ||
Set Contents 19 x Multi-Imprint Sockets, 1 x Ratchet S-158P, 2 x Angular Extensions | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
75-CSDH-22
The SAM Outillage Socket is designed for versatility and efficiency, accommodating all square profiles in a convenient 1/2 inch configuration. Ideal for professionals and DIY enthusiasts alike, this set contains 22 tools tailored for both tightening and loosening a range of new and worn nuts. The collection features multi imprint sockets, ensuring compatibility with diverse shapes including Torx® and Ribes®, significantly reducing your toolkit's weight without compromising capability. Crafted with comfort in mind, this two material box not only streamlines your tool selection but also enhances usability and storage. With the box's robust design and a guarantee reflecting on SAM Outillages commitment to quality, it promises to be an indispensable addition to your toolkit.
Features two angular extensions adding flexibility for tight spaces
Constructed from high quality materials for durability and performance
Compact design ensures easy storage and transport
Backed by a guarantee for peace of mind while using the tools
Related links
- SAM 22-Piece 1/2 in Hexagon Socket Set
- SAM 22-Piece Imperial 1/2 in Standard Socket Set with Ratchet, 6 point
- SAM 30-Piece 1/2 in;1/4 in Standard Socket Set
- SAM 25-Piece 1/2 in 12 Point Socket Set
- SAM 17-Piece 1/2 in 12 Point Socket Set
- SAM 26-Piece 1/2 in Bi-Hex Socket Set
- SAM 45-Piece 1/2 in 6 Point Socket Set
- SAM 28-Piece 1/2 in 6 Point Socket Set
